The IDT7005L55PF is a commercial-grade, dual-port SRAM with 8192 words of memory. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.21A. The device features a 64-pin TQFP package with a 14x14mm footprint and a height of 1.40mm. It has a maximum access time of 55ns and a standby current of 0.0015A. The IDT7005L55PF is suitable for use in a variety of applications, including those requiring high-speed data transfer and storage.
Integrated Device Technology IDT7005L55PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.21 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7005L55PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.