The IDT70125S55J is a dual-port SRAM IC with a commercial temperature grade and a 52-pin LCC package. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.24A. The IC has a maximum access time of 55ns and a standby current of 0.015A. It is available in a 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 package and is suitable for use in commercial temperature environments.
Integrated Device Technology IDT70125S55J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.24 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT70125S55J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.