This dual-port SRAM is a 5V device with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It has a maximum standby current of 0.03mA and an access time of 35ns. The device has two ports and is designed for parallel operation. It is qualified to the MIL-PRF-38535 screening level and is suitable for use in military and aerospace applications.
Integrated Device Technology IDT7025S35FB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F84 |
| Width | 29.21 |
| Length | 29.21 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.3 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 35 |
| Screening Level | MIL-PRF-38535 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Integrated Device Technology IDT7025S35FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.