This 28-pin industrial-grade SRAM IC features 262144 words of memory, a maximum supply voltage of 5.5V, and a maximum supply current of 0.165A. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a 0.400 inch plastic SOJ-28. The device has a maximum access time of 15ns and a maximum standby current of 0.01mA.
Integrated Device Technology IDT71028S15YI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.165 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71028S15YI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.