The IDT71256SA12TPG is a 28-pin DIP commercial temperature standard SRAM IC with a maximum operating temperature of 70°C. It has a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.16A. The device has a memory capacity of 32,768 words and a maximum access time of 12ns. It is designed for use in commercial temperature applications and is packaged in a 28-pin DIP package.
Integrated Device Technology IDT71256SA12TPG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.16 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71256SA12TPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.