The IDT71256SA15TP is a 28-pin commercial temperature SRAM IC with a supply voltage of 5V and a maximum supply current of 0.15mA. It has a memory capacity of 32768 words and a maximum access time of 15ns. The device is packaged in a 0.300 inch plastic DIP-28 package and is suitable for use in a variety of applications. The operating temperature range of the device is 0 to 70 degrees Celsius.
Integrated Device Technology IDT71256SA15TP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.15 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71256SA15TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.