The IDT71256SA20PZI is an industrial-grade SRAM IC with a 28-pin TSOP1 package. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.145A. The IC features a maximum access time of 20ns and a maximum standby current of 0.015A. It has a memory capacity of 32,000 words and is designed for parallel access. The IC is rated for operation over a temperature range of -40 to 85°C.
Integrated Device Technology IDT71256SA20PZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.145 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71256SA20PZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.