The IDT71256SA20YG is a 28-pin commercial temperature SRAM IC with a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 5V and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 0.145mA and a maximum standby current of 0.015mA. The SRAM IC has a maximum access time of 20ns and a maximum number of words of 32,768. It is available in a SOJ28 package.
Integrated Device Technology IDT71256SA20YG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.5184 |
| Length | 17.9324 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.145 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71256SA20YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.