The IDT71256SA25Y8 is a commercial temperature standard SRAM IC with a 5V supply voltage and a maximum access time of 25ns. It features 32,768 words of memory and a parallel interface. The device is packaged in a 28-pin SOJ package and is suitable for a variety of applications. The operating temperature range is from 0 to 70 degrees Celsius.
Integrated Device Technology IDT71256SA25Y8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.5184 |
| Length | 17.9324 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71256SA25Y8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.