The IDT71V2548S150PF8 is a 100-pin TQFP commercial temperature ZBT SRAM IC with a maximum operating temperature of 70°C, a minimum operating temperature of 0°C, and a supply voltage range of 3.135V to 3.465V. It has a maximum supply current of 0.325A and a maximum clock frequency of 150MHz. The device has a memory capacity of 262144 words and a standby current of 0.04A. It is available in a 14 x 20 mm, 1.40 mm height, plastic package with a MO-136DJ footprint.
Integrated Device Technology IDT71V2548S150PF8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.325 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 3.8 |
| Clock Frequency-Max (fCLK) | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V2548S150PF8 to view detailed technical specifications.
No datasheet is available for this part.