The IDT71V2557SA75BG8 is a 119-pin BGA ZBT SRAM with 131072 words of memory and a maximum clock frequency of 100 MHz. It operates over a supply voltage range of 3.135 to 3.465V and has a maximum supply current of 0.275A. The device is rated for commercial temperature grade and has a maximum access time of 7.5 ns. It is available in a 14 x 22 mm BGA package.
Integrated Device Technology IDT71V2557SA75BG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.275 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 7.5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V2557SA75BG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.