This is a 119-pin industrial temperature grade cache SRAM IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.135V to 3.465V. The IC has a maximum clock frequency of 95MHz and a maximum access time of 8ns. It is available in a 14 x 22mm BGA-119 package, compliant with RoHS regulations.
Integrated Device Technology IDT71V3557SA80BGGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.26 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.045 |
| Access Time-Max | 8 |
| Clock Frequency-Max (fCLK) | 95 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V3557SA80BGGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.