This commercial temperature SRAM IC features 524288 words of standard memory, accessed in parallel mode. It operates from a supply voltage of 3.3V to 3.6V, with a maximum supply current of 0.165mA. The device has a maximum access time of 10ns and a standby current of 0.01mA. It is packaged in a 44-pin TSOP2 package, measuring 10.16mm in width and 18.41mm in length.
Integrated Device Technology IDT71V424L10PH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.165 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V424L10PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.