The IDT71V432S7PFI is a 100-pin industrial temperature SRAM cache memory IC with a supply voltage range of 3.135 to 3.63V and a maximum supply current of 0.16A. It operates over a temperature range of -40 to 85°C and features a parallel interface with a maximum clock frequency of 66 MHz. The device has a standby current of 0.015A and an access time of 7ns. It is packaged in a 14 x 20 mm, 1.40 mm height, plastic TQFP-100 package.
Integrated Device Technology IDT71V432S7PFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.16 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 66 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V432S7PFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.