The IDT71V65603S100PFG is a 100-pin quad LQFP SRAM IC with a supply voltage range of 3.135 to 3.465 volts and an operating temperature range of 0 to 70 degrees Celsius. It has a maximum clock frequency of 100 MHz and a maximum access time of 5 units. The device is a ZBT SRAM with parallel I/O and a maximum standby current of 0.04 mA. It has a memory capacity of 262,144 words and a number of functions equal to 1.
Integrated Device Technology IDT71V65603S100PFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.25 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V65603S100PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.