The IDT7203L15P is a 28-pin commercial parallel FIFO memory IC with 2048 words of memory and a maximum clock frequency of 40 MHz. It operates on a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.12A. The device has a maximum access time of 15ns and a maximum standby current of 0.002A. It is packaged in a plastic DIP-28 package and is suitable for commercial temperature applications ranging from 0 to 70°C.
Integrated Device Technology IDT7203L15P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.576 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7203L15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.