The IDT7216L65P is a dual DSP peripheral IC with 64 terminals, operating within a commercial temperature grade. It has a nominal supply voltage of 5V, a maximum supply current of 101.54mA, and a maximum operating temperature of 70 degrees Celsius. The IC is packaged in a 0.900 INCH, PLASTIC, DIP-64 package, measuring 22.86mm in width and 81.534mm in length.
Integrated Device Technology IDT7216L65P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 22.86 |
| Length | 81.534 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 101.54 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
| External Data Bus Width | 16 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7216L65P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.