The IDT72200L25TP is a 28-pin DIP commercial temperature FIFO memory IC from Integrated Device Technology. It features 256 words of memory and a maximum clock frequency of 40 MHz. The device operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. It draws a maximum supply current of 40 mA and a maximum standby current of 0.5 mA. The device is packaged in a 0.300 inch, thin, plastic DIP-28 package.
Integrated Device Technology IDT72200L25TP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72200L25TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.