This 68-pin commercial temperature quad FIFO memory IC features 256 words of memory and operates at a supply voltage of 5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum standby current of 0.005 mA and a maximum access time of 10 ns. The IC is packaged in a plastic LCC-68 package and has a parallel interface.
Integrated Device Technology IDT72205LB15J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72205LB15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.