The IDT72225LB15PFI is a 64-bit industrial FIFO memory IC with a supply voltage of 5V and a maximum supply current of 0.06A. It has a memory capacity of 1024 words and a code capacity of 1000 words. The device operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a plastic TQFP-64 package. The IDT72225LB15PFI is a parallel interface memory IC with a maximum access time of 10 units and a maximum clock frequency of 66.7 MHz.
Integrated Device Technology IDT72225LB15PFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72225LB15PFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.