The IDT72231L10JG is a 32-bit parallel FIFO memory IC with 2048 words of memory and a maximum clock frequency of 100 MHz. It operates from a supply voltage of 4.5 to 5.5V and has a maximum supply current of 35mA. The device is packaged in a QCCJ package and has a commercial temperature grade. It is suitable for use in applications where high-speed data transfer is required, such as in data acquisition and processing systems.
Integrated Device Technology IDT72231L10JG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72231L10JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.