The IDT72241L15J is a 32-pin quad FIFO memory IC with 4096 words of memory. It operates at a maximum clock frequency of 66.7 MHz and a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is rated for commercial temperature grade and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Integrated Device Technology IDT72241L15J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.4554 |
| Length | 13.9954 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72241L15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.