The IDT72265L20PF is a commercial-grade, 64-bit FIFO memory IC with a 5V supply voltage and a maximum clock frequency of 50MHz. It has a quad-terminal position and a JEDEC package code of S-PQFP-G64. The device operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 0.18A. It is available in a 14x14mm TQFP-64 package.
Integrated Device Technology IDT72265L20PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.18 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 12 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72265L20PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.