The IDT723612L20PF is a 120-pin quad 64-bit bi-directional FIFO memory IC from Integrated Device Technology. Operating over a commercial temperature range of 0 to 70 degrees Celsius, this device features a maximum clock frequency of 50 MHz and a maximum supply voltage of 5.5V. With a maximum supply current of 1 mA, this IC is suitable for a variety of applications. The device is packaged in a 120-pin QFP package, measuring 14mm by 14mm in size.
Integrated Device Technology IDT723612L20PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.001 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 12 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT723612L20PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.