The IDT723613L20PFI is a 64-bit bi-directional FIFO memory IC with 120 terminals, packaged in a 14x14mm quad flatpack. It operates over a temperature range of -40 to 85°C and is supplied with a voltage between 4.5 and 5.5V. The device has a maximum supply current of 1mA and a maximum clock frequency of 50MHz. It is designed for industrial applications and is available in a LFQFP package.
Integrated Device Technology IDT723613L20PFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.001 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 12 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT723613L20PFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.