The IDT723632L30PF is a commercial-grade, quad-bit bi-directional FIFO IC with 512 words of memory. It operates at a maximum clock frequency of 33.4 MHz and a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a QFP-120 package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Integrated Device Technology IDT723632L30PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 33.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT723632L30PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.