The IDT72404L15P is an 18-pin commercial temperature FIFO IC with a 64-word parallel interface and a maximum clock frequency of 15MHz. It operates from a 5V supply voltage and has a maximum supply current of 42.5mA. The device is packaged in a 0.300 inch plastic DIP-18 package and has a maximum operating temperature of 70°C.
Integrated Device Technology IDT72404L15P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.7965 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.0425 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 40 |
| Clock Frequency-Max (fCLK) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72404L15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.