The IDT72421L15PFI is a 32-pin industrial-grade FIFO IC with a 64-word capacity. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. The device has a maximum supply current of 35mA and a maximum standby current of 0.5mA. It features a parallel interface and a maximum clock frequency of 66.7MHz.
Integrated Device Technology IDT72421L15PFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72421L15PFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.