The IDT72421L15PFI8 is a 32-pin quad FIFO IC with a 64-word parallel interface, operating on a 5V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TQFP-32 package and has a maximum supply current of 0.035A. It is designed for industrial applications and has a maximum clock frequency of 66.7 MHz and an access time of 10 ns.
Integrated Device Technology IDT72421L15PFI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72421L15PFI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.