The IDT72423L15SO is a 24-bit FIFO memory IC with 64 words of storage, operating at a maximum clock frequency of 66.7 MHz. It is designed for commercial temperature grade and can be supplied with a voltage between 4.5V and 5.5V. The device has a maximum supply current of 0.08A and a maximum standby current of 0.08A. It is available in a SOP24 package, measuring 7.5mm in width and 15.4mm in length.
Integrated Device Technology IDT72423L15SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.08 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72423L15SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.