The IDT72520L40J is a commercial temperature bi-directional FIFO memory IC with 2048 words of code and 2000 words of data. It operates from a 4.5 to 5.5V supply voltage and has a maximum supply current of 22mA. The device has a maximum access time of 40ns and a maximum standby current of 3uA. It is packaged in a 52-pin LCC package and is suitable for use in a variety of applications.
Integrated Device Technology IDT72520L40J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.22 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72520L40J to view detailed technical specifications.
No datasheet is available for this part.