The IDT72615L25PF is a 64-bit bi-directional FIFO memory IC with a parallel interface, operating at a maximum clock frequency of 40 MHz. It is designed to operate within a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.23A. The device features a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. It is packaged in a 64-pin LQFP package, measuring 14mm in width and length.
Integrated Device Technology IDT72615L25PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.23 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.23 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72615L25PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.