The IDT72V201L10PFG is a 32-pin quad LQFP FIFO IC with 256 words of memory. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage of 3.3 to 3.6 volts. The IC has a maximum access time of 6.5 units and is available in a 7mm x 7mm LQFP package.
Integrated Device Technology IDT72V201L10PFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V201L10PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.