The IDT72V205L10TF8 is a 64-bit quad FIFO memory IC with 256 words of memory. It operates at a supply voltage of 3.3V and is packaged in a 64-pin STQFP. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum standby current of 0.005mA and an access time of 6.5ns. The device is suitable for use in commercial applications.
Integrated Device Technology IDT72V205L10TF8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V205L10TF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.