This 64-bit FIFO memory IC from Integrated Device Technology operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 3.3V supply voltage with a maximum current of 60mA. The device has a maximum clock frequency of 100MHz and a maximum access time of 6.5ns. It is packaged in a 64-pin LQFP package with a size of 14mm x 14mm. The IC is designed for parallel operation and has a standby current of 15uA.
Integrated Device Technology IDT72V285L10PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.06 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V285L10PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.