The IDT72V831L15PFI is a 64-bit industrial FIFO memory IC with a supply voltage of 3.3V. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 0.04A. The device features a parallel interface and a maximum clock frequency of 66.7 MHz. It has 2048 words of memory and a maximum access time of 10 ns. The IDT72V831L15PFI is packaged in a 64-pin TQFP package.
Integrated Device Technology IDT72V831L15PFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.04 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V831L15PFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.