9-bit registered bus transceiver, featuring true output and bidirectional data flow. This CMOS logic IC operates with a nominal supply voltage of 5V, supporting a range of 4.75V to 5.25V. It offers a propagation delay of 10.5ns and is housed in a 32-terminal, 0.300-inch SOJ package. Designed for commercial temperature grades, it supports independent control and positive edge triggering.
Integrated Device Technology IDT73211Y technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 7.62 |
| Length | 20.96 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | 73 |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 9 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT73211Y to view detailed technical specifications.
No datasheet is available for this part.