8-bit bidirectional bus transceiver, featuring ALVC/VCX/A family logic. Operates with a 2.7V to 3.6V supply voltage, nominal 3.3V. Offers true output polarity and common control for two 8-bit ports. Industrial temperature grade, with a maximum operating temperature of 85°C and minimum of -40°C. Packaged in a 48-terminal PDSO (SSOP) with a propagation delay of 3.7ns.
Integrated Device Technology IDT74ALVC16245PV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVC16245PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.