This industrial-grade bus driver IC operates over a temperature range of -40°C to 85°C. It features a 3.3V to 3.6V supply voltage and a propagation delay of 5.6ns. The device is packaged in a 56-pin TSSOP package with a width of 6.1mm and a length of 14mm. It is designed for use in industrial applications and is compliant with various standards.
Integrated Device Technology IDT74ALVCF162835APA8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 18 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCF162835APA8 to view detailed technical specifications.
No datasheet is available for this part.