The IDT74ALVCF162835APAG is an industrial-grade logic IC with a temperature range of -40 to 85 degrees Celsius. It has a 56-pin TSSOP package and operates on a nominal supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device features a propagation delay of 5.6 units and supports 18 bits of data. It is a dual bus driver with two ports and true output polarity.
Integrated Device Technology IDT74ALVCF162835APAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 18 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCF162835APAG to view detailed technical specifications.
No datasheet is available for this part.