8-bit bidirectional bus transceiver, featuring true outputs and a common control input. This CMOS logic IC operates from a 2.3V to 3.6V supply, with a nominal voltage of 3.3V. It offers a propagation delay of 3.7ns (max) and 3ns (nominal supply), supporting a load capacitance of 50pF. Packaged in a 48-terminal TSSOP (PDSO48) with dimensions of 6.1mm width and 12.5mm length, this industrial-grade component functions across a -40°C to 85°C temperature range.
Integrated Device Technology IDT74ALVCH16245PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH16245PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.