8-Bit Bidirectional Bus Transceiver, featuring CMOS logic with a 3.3V nominal supply voltage (2.3V-3.6V range). This industrial-grade integrated circuit offers 2 functions and true outputs, with a propagation delay of 3.7ns (3ns at nominal supply). The device is housed in a 48-terminal TSSOP-48 package (JEDEC R-PDSO-G48) with a common control input, supporting a maximum output current of 24mA. Operating across an industrial temperature range of -40°C to 85°C.
Integrated Device Technology IDT74ALVCH16245PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH16245PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.