18-Bit Registered Bus Transceiver, featuring true output and bidirectional data flow. Operates with a nominal supply voltage of 3.3V, ranging from 2.3V to 3.6V. Industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. This CMOS logic IC offers independent control and positive edge triggering, with a propagation delay of 5.5ns. Packaged in a 56-terminal SSOP-56 (R-PDSO-G56) with a 0.635mm pitch.
Integrated Device Technology IDT74ALVCH162525PV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.5 |
| Number of Bits | 18 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH162525PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.