10-bit, true output CMOS bus driver with a 3.3V nominal supply voltage (2.7V-3.6V range). Features a 56-pin SSOP-56 package (JEDEC R-PDSO-G56) with dual terminal positions. Operates across an industrial temperature range of -40°C to 85°C, offering a propagation delay of 4.5ns. Supports a maximum operating frequency of 150MHz at nominal supply.
Integrated Device Technology IDT74ALVCH162820PV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 10 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH162820PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.