8-Bit CMOS Bus Driver, featuring a 2-function, true output design. Operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. Offers a maximum propagation delay of 4.9ns and a typical delay of 4.2ns at nominal supply. This industrial temperature grade component has 48 terminals and a 0.50mm pitch TSSOP package. Supports a maximum frequency of 150MHz with a load capacitance of 50pF.
Integrated Device Technology IDT74ALVCH16374PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH16374PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.