20-Bit CMOS Bus Driver, featuring 1 function and true output polarity. Operates with a nominal supply voltage of 3.3V (2.7V-3.6V range) and offers a propagation delay of 5.1ns (4ns at nominal supply). This industrial-grade component supports a maximum frequency of 150MHz and has a load capacitance of 50pF. Packaged in a 56-terminal TSSOP (PDSO56) with dual terminal position, it functions across an industrial temperature range of -40°C to 85°C.
Integrated Device Technology IDT74ALVCH16721PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 20 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH16721PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.