20-Bit CMOS Bus Driver, featuring true outputs and positive edge triggering. Operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. Offers a maximum propagation delay of 5.1ns and a maximum frequency of 150MHz at nominal supply. This industrial-grade component has 56 terminals, a JEDEC package code of R-PDSO-G56, and a temperature range of -40°C to 85°C.
Integrated Device Technology IDT74ALVCH16721PV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 20 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH16721PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.