18-bit registered bus transceiver featuring true output and bidirectional data flow. Operates with a nominal supply voltage of 3.3V (2.7V to 3.6V range) and offers a propagation delay of 5.6ns (3.9ns at nominal supply). This CMOS logic IC supports two functions with independent control and positive edge triggering. Packaged in a 114-terminal PBGA with industrial temperature grade (-40°C to 85°C).
Integrated Device Technology IDT74ALVCH32501BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 114 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B114 |
| Width | 5.5 |
| Length | 16 |
| Pin Count | 114 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 18 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74ALVCH32501BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.