The IDT74CBTLV3253PGG8 is a dual multiplexer and demultiplexer with 16 terminals, operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 2.3V to 3.6V and a propagation delay of 0.25ns. The device is packaged in a 4.4mm x 5mm TSSOP-16 package and is suitable for industrial applications.
Integrated Device Technology IDT74CBTLV3253PGG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74CBTLV3253PGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.