10-bit, true output BICMOS bus driver with 1 function. Features a 24-terminal SOIC-24 package (JEDEC R-PDSO-G24) with a 0.300-inch width. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and a commercial temperature grade from 0°C to 70°C. Propagation delay is 7ns at nominal supply voltage with a load capacitance of 50pF. Maximum output current (Iol) is 0.048A.
Integrated Device Technology IDT74FBT827ASO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | BCT/FBT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 10 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 1.5 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT74FBT827ASO to view detailed technical specifications.
No datasheet is available for this part.